LM317P | |
---|---|
DigiKey Part Number | 497-6707-5-ND |
Manufacturer | |
Manufacturer Product Number | LM317P |
Description | IC REG LIN POS ADJ 1.5A TO220FP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | LM317P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.75400 | ¥107.54 |
50 | ¥10.20780 | ¥510.39 |
100 | ¥8.38440 | ¥838.44 |
250 | ¥7.83776 | ¥1,959.44 |
500 | ¥6.92648 | ¥3,463.24 |
1,000 | ¥5.46833 | ¥5,468.33 |
2,500 | ¥5.10376 | ¥12,759.40 |
5,000 | ¥4.84859 | ¥24,242.95 |