STM6524APARDL6F | |
---|---|
DigiKey Part Number | 497-12095-2-ND - Tape & Reel (TR) 497-12095-1-ND - Cut Tape (CT) 497-12095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6524APARDL6F |
Description | IC SUPERVISOR SMART RESET 6UDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector Channel 6-UDFN (1.6x1.3) |
Datasheet | Datasheet |
EDA/CAD Models | STM6524APARDL6F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Reset Timer | |
Voltage - Threshold | - | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-UDFN (1.6x1.3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.86500 | ¥78.65 |
25 | ¥7.46120 | ¥186.53 |
100 | ¥6.12940 | ¥612.94 |
250 | ¥5.72980 | ¥1,432.45 |
500 | ¥5.06348 | ¥2,531.74 |
1,000 | ¥3.99752 | ¥3,997.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.73103 | ¥11,193.09 |
6,000 | ¥3.54447 | ¥21,266.82 |
15,000 | ¥3.41122 | ¥51,168.30 |