CSD17551Q3A | |
---|---|
DigiKey Part Number | 296-35025-2-ND - Tape & Reel (TR) 296-35025-1-ND - Cut Tape (CT) 296-35025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17551Q3A |
Description | MOSFET N-CH 30V 12A 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 12A (Tc) 2.6W (Ta) Surface Mount 8-VSONP (3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17551Q3A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.8 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1370 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.6W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSONP (3x3.3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥5.83700 | ¥58.37 |
100 | ¥3.83320 | ¥383.32 |
500 | ¥2.96948 | ¥1,484.74 |
1,000 | ¥2.69085 | ¥2,690.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.38886 | ¥5,972.15 |
5,000 | ¥2.20194 | ¥11,009.70 |
7,500 | ¥2.10663 | ¥15,799.73 |
12,500 | ¥1.99946 | ¥24,993.25 |
17,500 | ¥1.94983 | ¥34,122.03 |