2920L700/24SLER | |
---|---|
DigiKey Part Number | 18-2920L700/24SLERTR-ND - Tape & Reel (TR) 18-2920L700/24SLERCT-ND - Cut Tape (CT) 18-2920L700/24SLERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2920L700/24SLER |
Description | PTC RESET FUSE 7.0A 24V 2920 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 7 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 7 A | |
Current - Trip (It) | 14 A | |
Current - Max | 50 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 1 mOhms | |
Resistance - Post Trip (R1) (Max) | 10 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.04000 | ¥25.04 |
5 | ¥24.21800 | ¥121.09 |
10 | ¥23.38200 | ¥233.82 |
50 | ¥18.37020 | ¥918.51 |
100 | ¥15.02970 | ¥1,502.97 |
250 | ¥14.61248 | ¥3,653.12 |
500 | ¥12.52488 | ¥6,262.44 |
1,000 | ¥11.68994 | ¥11,689.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.33411 | ¥25,835.28 |