FUSB302B11MPX | |
---|---|
DigiKey Part Number | FUSB302B11MPXOSTR-ND - Tape & Reel (TR) FUSB302B11MPXOSCT-ND - Cut Tape (CT) FUSB302B11MPXOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FUSB302B11MPX |
Description | IC CONTROLLER USB TYPE C 14MLP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 I2C Interface 14-WQFN (2.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | I2C | |
Standards | USB 2.0 | |
Voltage - Supply | 3.3V, 5V | |
Current - Supply | 560mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-WFQFN Exposed Pad | |
Supplier Device Package | 14-WQFN (2.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.77700 | ¥127.77 |
25 | ¥12.05800 | ¥301.45 |
100 | ¥9.64550 | ¥964.55 |
250 | ¥8.44000 | ¥2,110.00 |
500 | ¥8.19892 | ¥4,099.46 |
1,000 | ¥6.51091 | ¥6,510.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.26976 | ¥18,809.28 |
6,000 | ¥6.02861 | ¥36,171.66 |