STM32WB50CGU5 | |
---|---|
DigiKey Part Number | 497-STM32WB50CGU5-ND |
Manufacturer | |
Manufacturer Product Number | STM32WB50CGU5 |
Description | IC RF TXRX+MCU 802.15.4 48UFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® 2.402GHz ~ 2.48GHz 48-UFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | STM32WB50CGU5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 4dBm | |
Sensitivity | -100dBm | |
Memory Size | 1MB Flash, 128kB SRAM | |
Serial Interfaces | I2C, SPI, UART, USART | |
GPIO | 30 | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 7.9mA | |
Current - Transmitting | 8.8mA ~ 12mA | |
Operating Temperature | -10°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-UFQFN Exposed Pad | |
Supplier Device Package | 48-UFQFPN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.01000 | ¥49.01 |
10 | ¥44.00500 | ¥440.05 |
25 | ¥41.59760 | ¥1,039.94 |
80 | ¥36.05238 | ¥2,884.19 |
250 | ¥34.20368 | ¥8,550.92 |
500 | ¥30.69088 | ¥15,345.44 |
1,000 | ¥25.88387 | ¥25,883.87 |
2,500 | ¥24.58964 | ¥61,474.10 |