2.402GHz ~ 2.48GHz RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,955 In Stock | 1 : ¥18.79000 Cut Tape (CT) 5,000 : ¥16.57737 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.0 | - | 2.402GHz ~ 2.48GHz | 921.6kbps | 0dBm | -90dBm | 256kB Flash, 32kB ROM, 24kB SRAM | ADC, I2C, PWM, SPI, UART | 15 | 1.9V ~ 3.6V | 13mA | 13mA | -20°C ~ 70°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (4x4) | ||
296 In Stock | 1 : ¥32.64000 Tray | Tray | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.2, Thread, Zigbee® | GFSK | 2.402GHz ~ 2.48GHz | 1Mbps | 4dBm | -100dBm | 512kB Flash, 96kB SRAM | I2C, SPI, USART | 30 | 2V ~ 3.6V | 7.9mA | 8.8mA ~ 12 mA | -10°C ~ 85°C (TA) | Surface Mount | 48-UFQFN Exposed Pad | 48-UFQFPN (7x7) | |||
4,636 In Stock | 1 : ¥49.01000 Tray | - | Tray | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | GFSK | 2.402GHz ~ 2.48GHz | 2Mbps | 4dBm | -100dBm | 1MB Flash, 128kB SRAM | I2C, SPI, UART, USART | 30 | 2V ~ 3.6V | 7.9mA | 8.8mA ~ 12mA | -10°C ~ 85°C (TA) | Surface Mount | 48-UFQFN Exposed Pad | 48-UFQFPN (7x7) | ||
278 In Stock | 1 : ¥19.04000 Tray | - | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.0 | - | 2.402GHz ~ 2.48GHz | 921.6kbps | 0dBm | -90dBm | 256kB Flash, 32kB ROM, 24kB SRAM | ADC, I2C, PWM, SPI, UART | 15 | 1.9V ~ 3.6V | 10mA | 10mA | -40°C ~ 85°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (4x4) | ||
4,980 In Stock | 1 : ¥22.61000 Cut Tape (CT) 5,000 : ¥19.87159 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.0 | - | 2.402GHz ~ 2.48GHz | 921.6kbps | 0dBm | -90dBm | 256kB Flash, 32kB ROM, 24kB SRAM | ADC, I2C, PWM, SPI, UART | 31 | 1.9V ~ 3.6V | 13mA | 13mA | -20°C ~ 70°C (TA) | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (6x6) | ||
465 In Stock | 1 : ¥22.78000 Tray | - | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.0 | - | 2.402GHz ~ 2.48GHz | 921.6kbps | 0dBm | -90dBm | 256kB Flash, 32kB ROM, 24kB SRAM | ADC, I2C, PWM, SPI, UART | 31 | 1.9V ~ 3.6V | 10mA | 10mA | -40°C ~ 85°C (TA) | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (6x6) | ||
486 In Stock | 1 : ¥23.04000 Tray | - | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.0 | - | 2.402GHz ~ 2.48GHz | 921.6kbps | 0dBm | -90dBm | 256kB Flash, 32kB ROM, 24kB SRAM | ADC, I2C, PWM, SPI, UART | 31 | 1.9V ~ 3.6V | 13mA | 13mA | -20°C ~ 70°C (TA) | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (6x6) | ||
4,866 In Stock | 1 : ¥60.87000 Tray | Tray | Not For New Designs | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.1 + EDR | 8DPSK, 8PSK, DQPSK, GFSK, QPSK | 2.402GHz ~ 2.48GHz | 3Mbps | 5dBm | -95.5dBm | 1MB Flash, 512kB RAM, 2MB ROM | I2C, I2S, PCM, PDM, SPI, UART | 16 | 1.76V ~ 3.63V | 5.9mA | 5.6mA | -30°C ~ 85°C | Surface Mount | 40-UFQFN Exposed Pad | 40-QFN (5x5) | |||
4,979 In Stock | 1 : ¥17.82000 Cut Tape (CT) 5,000 : ¥14.69565 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.0 | - | 2.402GHz ~ 2.48GHz | 921.6kbps | 0dBm | -90dBm | 256kB Flash, 32kB ROM, 24kB SRAM | ADC, I2C, PWM, SPI, UART | 15 | 1.9V ~ 3.6V | 10mA | 10mA | -40°C ~ 85°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (4x4) | ||
4,928 In Stock | 1 : ¥22.02000 Cut Tape (CT) 5,000 : ¥18.27775 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.0 | - | 2.402GHz ~ 2.48GHz | 921.6kbps | 0dBm | -90dBm | 256kB Flash, 32kB ROM, 24kB SRAM | ADC, I2C, PWM, SPI, UART | 31 | 1.9V ~ 3.6V | 10mA | 10mA | -40°C ~ 85°C (TA) | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (6x6) |