IS1870SF-102 | |
---|---|
DigiKey Part Number | 150-IS1870SF-102TR-ND - Tape & Reel (TR) 150-IS1870SF-102CT-ND - Cut Tape (CT) 150-IS1870SF-102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS1870SF-102 |
Description | IC RF TXRX+MCU BLE 48QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.402GHz ~ 2.48GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | IS1870SF-102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 921.6kbps | |
Power - Output | 0dBm | |
Sensitivity | -90dBm | |
Memory Size | 256kB Flash, 32kB ROM, 24kB SRAM | |
Serial Interfaces | ADC, I2C, PWM, SPI, UART | |
GPIO | 31 | |
Voltage - Supply | 1.9V ~ 3.6V | |
Current - Receiving | 13mA | |
Current - Transmitting | 13mA | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.61000 | ¥22.61 |
25 | ¥20.82800 | ¥520.70 |
100 | ¥19.87160 | ¥1,987.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥19.87159 | ¥99,357.95 |