STLED524 | |
---|---|
DigiKey Part Number | 497-14898-2-ND - Tape & Reel (TR) 497-14898-1-ND - Cut Tape (CT) 497-14898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STLED524 |
Description | IC DRVR DOT MATRIX 56CSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver 56-CSP (3.4x3.0) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LED | |
Configuration | Dot Matrix | |
Interface | SPI | |
Digits or Characters | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-UFBGA, CSPBGA | |
Supplier Device Package | 56-CSP (3.4x3.0) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.54000 | ¥19.54 |
10 | ¥17.54400 | ¥175.44 |
25 | ¥16.58400 | ¥414.60 |
100 | ¥14.37290 | ¥1,437.29 |
250 | ¥13.63584 | ¥3,408.96 |
500 | ¥12.97658 | ¥6,488.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥12.97661 | ¥64,883.05 |