BU97981GU-ZE2 | |
---|---|
DigiKey Part Number | 846-BU97981GU-ZE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU97981GU-ZE2 |
Description | IC LCD DVR MULTIFUNCTION 64VBGA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LCD, LED Driver VBGA064T050A |
Datasheet | Datasheet |
EDA/CAD Models | BU97981GU-ZE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Display Type | LCD, LED | |
Configuration | 196 Segment | |
Interface | 3-Wire Serial | |
Digits or Characters | - | |
Current - Supply | 90 µA | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -30°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TFBGA | |
Supplier Device Package | VBGA064T050A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.20437 | ¥35,510.93 |
5,000 | ¥13.67036 | ¥68,351.80 |