TLC6983ZXLR | |
---|---|
DigiKey Part Number | 296-TLC6983ZXLRTR-ND - Tape & Reel (TR) 296-TLC6983ZXLRCT-ND - Cut Tape (CT) 296-TLC6983ZXLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC6983ZXLR |
Description | 48X16 COMMON CATHODE MATRIX LED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver 96-NFBGA (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LED | |
Configuration | 48 x 16 (Matrix) | |
Interface | - | |
Digits or Characters | 8 Steps, 256 Steps, 65536 Steps | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 96-TFBGA | |
Supplier Device Package | 96-NFBGA (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.96000 | ¥74.96 |
10 | ¥67.69000 | ¥676.90 |
25 | ¥64.54200 | ¥1,613.55 |
100 | ¥56.04180 | ¥5,604.18 |
250 | ¥53.52332 | ¥13,380.83 |
500 | ¥48.80072 | ¥24,400.36 |
1,000 | ¥42.50388 | ¥42,503.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥38.96577 | ¥97,414.43 |