STL3N10F7 | |
---|---|
DigiKey Part Number | 497-14993-2-ND - Tape & Reel (TR) 497-14993-1-ND - Cut Tape (CT) 497-14993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL3N10F7 |
Description | MOSFET N-CH 100V 4A POWERFLAT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 4A (Tc) 2.4W (Tc) Surface Mount PowerFlat™ (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | STL3N10F7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 408 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.45000 | ¥44.50 |
100 | ¥3.07870 | ¥307.87 |
500 | ¥2.57214 | ¥1,286.07 |
1,000 | ¥2.18906 | ¥2,189.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.94964 | ¥5,848.92 |
6,000 | ¥1.84702 | ¥11,082.12 |
9,000 | ¥1.71020 | ¥15,391.80 |
30,000 | ¥1.69327 | ¥50,798.10 |