6-PowerWDFN Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,634 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.59610 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4A (Ta) | 4.5V, 10V | 56mOhm @ 2A, 10V | 2.5V @ 250µA | 6 nC @ 4.5 V | ±20V | 639 pF @ 25 V | - | 2.4W (Ta) | 150°C (TJ) | - | - | Surface Mount | PowerFlat™ (2x2) | 6-PowerWDFN | |||
4,168 In Stock | 1 : ¥5.66000 Cut Tape (CT) 3,000 : ¥2.14815 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 7A (Tc) | 10V | 25mOhm @ 3.5A, 10V | 4V @ 250µA | 8 nC @ 10 V | ±20V | 450 pF @ 25 V | - | 2.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerFlat™ (2x2) | 6-PowerWDFN | |||
2,249 In Stock | 1 : ¥6.16000 Cut Tape (CT) 3,000 : ¥2.34311 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 13A (Tc) | 4.5V, 10V | 25mOhm @ 3A, 10V | 1V @ 250µA (Min) | 3.6 nC @ 4.5 V | ±20V | 283 pF @ 24 V | - | 2.4W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerFlat™ (2x2) | 6-PowerWDFN | |||
24,460 In Stock 9,000 Factory | 1 : ¥6.81000 Cut Tape (CT) 3,000 : ¥2.56556 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 7.9A (Ta) | 2.5V, 4.5V | 9mOhm @ 10A, 4.5V | 1.5V @ 250µA | 26.7 nC @ 4.5 V | ±8V | 2790 pF @ 10 V | - | 860mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-PQFN (2x2) | 6-PowerWDFN | ||
5,100 In Stock | 1 : ¥8.54000 Cut Tape (CT) 3,000 : ¥3.52116 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 7A (Ta) | 4.5V, 10V | 11.3mOhm @ 10A, 10V | 3V @ 250µA | 38 nC @ 10 V | ±25V | 1600 pF @ 15 V | - | 860mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-PQFN (2x2) | 6-PowerWDFN | ||
15,290 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥2.39223 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 11.2A (Ta) | 4.5V, 10V | 4.38mOhm @ 10A, 10V | 2.2V @ 250µA | 18 nC @ 10 V | ±20V | 1255 pF @ 15 V | - | 860mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-PQFN (2x2) | 6-PowerWDFN | ||
1,922 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.94964 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 4A (Tc) | 10V | 70mOhm @ 2A, 10V | 4.5V @ 250µA | 7.8 nC @ 10 V | ±20V | 408 pF @ 25 V | - | 2.4W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerFlat™ (2x2) | 6-PowerWDFN | |||
2,974 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥1.83183 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 6A (Tj) | 2.5V, 4.5V | 30mOhm @ 3A, 4.5V | 700mV @ 250µA (Min) | 6 nC @ 4.5 V | ±8V | 550 pF @ 16 V | - | 2.4W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerFlat™ (2x2) | 6-PowerWDFN | |||
3,000 In Stock 18,000 Factory | 1 : ¥5.91000 Cut Tape (CT) 3,000 : ¥2.14254 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 10A (Ta), 35A (Tc) | 4.5V, 10V | 13mOhm @ 8A, 10V | 2V @ 250µA | 10 nC @ 10 V | ±20V | 600 pF @ 15 V | - | 2.4W (Ta), 27W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 6-WDFNW (2.05x2.05) | 6-PowerWDFN | ||
2,994 In Stock | 1 : ¥6.24000 Cut Tape (CT) 3,000 : ¥2.24218 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 11A (Ta), 37A (Tc) | 4.5V, 10V | 11mOhm @ 8A, 10V | 2V @ 20µA | 10.5 nC @ 10 V | ±20V | 550 pF @ 25 V | - | 2.4W (Ta), 28W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 6-WDFNW (2.05x2.05) | 6-PowerWDFN | ||
3,000 In Stock 9,000 Factory | 1 : ¥7.39000 Cut Tape (CT) 3,000 : ¥2.65970 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 18A (Ta), 77A (Tc) | 4.5V, 10V | 4.2mOhm @ 10A, 10V | 2V @ 250µA | 20 nC @ 10 V | ±20V | 1350 pF @ 15 V | - | 2.5W (Ta), 45W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 6-WDFNW (2.05x2.05) | 6-PowerWDFN | ||
3,000 In Stock | 1 : ¥7.47000 Cut Tape (CT) 3,000 : ¥2.68994 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 12A (Ta), 48A (Tc) | 4.5V, 10V | 9mOhm @ 10A, 10V | 2V @ 34µA | 13.6 nC @ 10 V | ±20V | 912 pF @ 25 V | - | 2.9W (Ta), 46W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 6-WDFNW (2.05x2.05) | 6-PowerWDFN | ||
0 In Stock Check Lead Time | 1 : ¥7.47000 Cut Tape (CT) 3,000 : ¥3.07408 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 9.5A (Ta) | 4.5V | 6.1mOhm @ 10A, 4.5V | 2.1V @ 250µA | 6.8 nC @ 4.5 V | ±12V | 1020 pF @ 15 V | - | 860mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-PQFN (2x2) | 6-PowerWDFN | ||
3,000 In Stock 12,000 Factory | 1 : ¥9.93000 Cut Tape (CT) 3,000 : ¥2.24218 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 7.2A (Ta), 25A (Tc) | 4.5V, 10V | 21mOhm @ 8A, 10V | 2V @ 77µA | 7.6 nC @ 10 V | ±20V | 440 pF @ 25 V | - | 2.4W (Ta), 28W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 6-WDFNW (2.05x2.05) | 6-PowerWDFN | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 25 V | 11.6A (Ta) | 4.5V, 10V | 4.1mOhm @ 10A, 10V | 2.1V @ 250µA | 14 nC @ 10 V | ±20V | 851 pF @ 15 V | - | 860mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-PQFN (2x2) | 6-PowerWDFN | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 10.3A (Ta) | 1.8V, 4.5V | 4.9mOhm @ 10A, 4.5V | 1.1V @ 250µA | 14.7 nC @ 4.5 V | ±12V | 1565 pF @ 15 V | - | 860mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-PQFN (2x2) | 6-PowerWDFN | ||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 11A (Ta) | 4.5V, 10V | 13.5mOhm @ 11A, 10V | 2.6V @ 250µA | 46 nC @ 10 V | ±25V | 2160 pF @ 15 V | - | 2.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-MicroFET (2x2) | 6-PowerWDFN | |||
97,900 Marketplace | Unavailable | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 12A (Ta) | 1.5V, 4.5V | 13mOhm @ 2.5A, 4.5V | 1.4V @ 250µA | 39 nC @ 4.5 V | ±8V | 4383 pF @ 10 V | - | 2.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-PQFN (2x2) | 6-PowerWDFN | ||
300 In Stock | 1 : ¥6.81000 Cut Tape (CT) 3,000 : ¥2.82962 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 12.1A (Ta) | 1.8V, 4.5V | 3.8mOhm @ 10A, 4.5V | 1.2V @ 250µA | 21 nC @ 4.5 V | ±12V | 2165 pF @ 10 V | - | 860mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-PQFN (2x2) | 6-PowerWDFN | ||
0 In Stock Check Lead Time | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.79329 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4.4A (Ta), 11A (Tc) | 4.5V, 10V | 62mOhm @ 5A, 10V | 2V @ 6µA | 18 nC @ 10 V | ±20V | 160 pF @ 25 V | - | 2.4W (Ta), 15W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 6-WDFNW (2.05x2.05) | 6-PowerWDFN | ||
0 In Stock | 6,000 : ¥1.68326 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 8A (Tc) | 1.5V, 4.5V | 22.5mOhm @ 4A, 4.5V | 1V @ 250µA | 22 nC @ 4.5 V | ±8V | 2390 pF @ 16 V | - | 2.4W (Tc) | 150°C (TJ) | - | - | Surface Mount | PowerFlat™ (2x2) | 6-PowerWDFN | |||
0 In Stock 6,000 Factory Check Lead Time | 3,000 : ¥2.65970 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 15A (Ta), 68A (Tc) | 4.5V, 10V | 5mOhm @ 10A, 10V | 2V @ 34µA | 20 nC @ 10 V | ±20V | 1150 pF @ 25 V | - | 2.5W (Ta), 46W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 6-WDFNW (2.05x2.05) | 6-PowerWDFN | ||
0 In Stock | 1 : ¥3.78000 Cut Tape (CT) 6,000 : ¥1.20731 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 4A (Tc) | 1.8V, 4.5V | 100mOhm @ 2A, 4.5V | 1V @ 250µA | 4.8 nC @ 4.5 V | ±8V | 510 pF @ 10 V | - | 2.4W (Tc) | 150°C (TJ) | - | - | Surface Mount | PowerFlat™ (2x2) | 6-PowerWDFN | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 12A (Ta) | 1.5V, 4.5V | 13mOhm @ 2.5A, 4.5V | 1.4V @ 250µA | 39 nC @ 4.5 V | ±8V | 4383 pF @ 10 V | - | 2.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-PQFN (2x2) | 6-PowerWDFN |