NVLJWS070N06CLTAG | |
---|---|
DigiKey Part Number | 488-NVLJWS070N06CLTAGTR-ND - Tape & Reel (TR) 488-NVLJWS070N06CLTAGCT-ND - Cut Tape (CT) 488-NVLJWS070N06CLTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVLJWS070N06CLTAG |
Description | T6 60V LL 2X2 WDFNW6 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 4.4A (Ta), 11A (Tc) 2.4W (Ta), 15W (Tc) Surface Mount, Wettable Flank 6-WDFNW (2.05x2.05) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 62mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 6µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 160 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta), 15W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 6-WDFNW (2.05x2.05) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.38400 | ¥43.84 |
25 | ¥4.11800 | ¥102.95 |
100 | ¥3.12140 | ¥312.14 |
250 | ¥2.65668 | ¥664.17 |
500 | ¥2.52386 | ¥1,261.93 |
1,000 | ¥1.92610 | ¥1,926.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.79329 | ¥5,379.87 |
6,000 | ¥1.72688 | ¥10,361.28 |
15,000 | ¥1.66045 | ¥24,906.75 |
30,000 | ¥1.64401 | ¥49,320.30 |