STIPNS2M50T-H | |
---|---|
DigiKey Part Number | 497-STIPNS2M50T-HTR-ND - Tape & Reel (TR) 497-STIPNS2M50T-HCT-ND - Cut Tape (CT) 497-STIPNS2M50T-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STIPNS2M50T-H |
Description | SLLIMM-NANO SMALL LOW-LOSS INTEL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 3 Phase Inverter 500 V 2 A 26-PowerSMD Module, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MOSFET | |
Configuration | 3 Phase Inverter | |
Current | 2 A | |
Voltage | 500 V | |
Voltage - Isolation | 1000Vrms | |
Mounting Type | Surface Mount | |
Package / Case | 26-PowerSMD Module, Gull Wing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.60000 | ¥76.60 |
10 | ¥65.65500 | ¥656.55 |
100 | ¥54.71550 | ¥5,471.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥51.49675 | ¥20,598.70 |
800 | ¥48.27820 | ¥38,622.56 |
1,200 | ¥43.45043 | ¥52,140.52 |
2,000 | ¥40.71462 | ¥81,429.24 |