STIPN2M50T-H | |
---|---|
DigiKey Part Number | 497-STIPN2M50T-H-ND |
Manufacturer | |
Manufacturer Product Number | STIPN2M50T-H |
Description | POWER DRVR MOD 500V 2A 26DIP MOD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 3 Phase Inverter 500 V 2 A 26-PowerDIP Module (0.846", 21.48mm) |
Datasheet | Datasheet |
EDA/CAD Models | STIPN2M50T-H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | MOSFET | |
Configuration | 3 Phase Inverter | |
Current | 2 A | |
Voltage | 500 V | |
Voltage - Isolation | 1000Vrms | |
Mounting Type | Through Hole | |
Package / Case | 26-PowerDIP Module (0.846", 21.48mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.07000 | ¥67.07 |
17 | ¥57.46353 | ¥976.88 |
102 | ¥47.88490 | ¥4,884.26 |
510 | ¥42.25135 | ¥21,548.19 |
1,003 | ¥38.02621 | ¥38,140.29 |
2,006 | ¥35.63202 | ¥71,477.83 |