STIPN2M50T-HL | |
---|---|
DigiKey Part Number | 497-STIPN2M50T-HL-ND |
Manufacturer | |
Manufacturer Product Number | STIPN2M50T-HL |
Description | POWER DRVR MOD 500V 2A 26DIP MOD |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 3 Phase Inverter 500 V 2 A 26-PowerDIP Module (0.573", 14.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | MOSFET | |
Configuration | 3 Phase Inverter | |
Current | 2 A | |
Voltage | 500 V | |
Voltage - Isolation | 1000Vrms | |
Mounting Type | Through Hole | |
Package / Case | 26-PowerDIP Module (0.573", 14.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.93000 | ¥70.93 |
17 | ¥60.79118 | ¥1,033.45 |
102 | ¥50.65775 | ¥5,167.09 |
510 | ¥44.69788 | ¥22,795.92 |
1,003 | ¥40.22813 | ¥40,348.81 |
2,006 | ¥37.69524 | ¥75,616.65 |