STIPN1M50T-H | |
---|---|
DigiKey Part Number | 497-STIPN1M50T-H-ND |
Manufacturer | |
Manufacturer Product Number | STIPN1M50T-H |
Description | SLLIMM-NANO SMALL LOW-LOSS INTEL |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 3 Phase Inverter 500 V 1 A 26-PowerDIP Module (0.846", 21.48mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | MOSFET | |
Configuration | 3 Phase Inverter | |
Current | 1 A | |
Voltage | 500 V | |
Voltage - Isolation | 1000Vrms | |
Mounting Type | Through Hole | |
Package / Case | 26-PowerDIP Module (0.846", 21.48mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.22000 | ¥57.22 |
17 | ¥49.05588 | ¥833.95 |
102 | ¥40.87922 | ¥4,169.68 |