STBC03JR | |
---|---|
DigiKey Part Number | 497-17241-2-ND - Tape & Reel (TR) 497-17241-1-ND - Cut Tape (CT) 497-17241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STBC03JR |
Description | IC BAT CHG LI-ION 1CL 30FLIPCHIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 30-FlipChip (2.59x2.25) |
Datasheet | Datasheet |
EDA/CAD Models | STBC03JR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Reverse Current | |
Charge Current - Max | 650mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 5.4V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-UFBGA, FCBGA | |
Supplier Device Package | 30-FlipChip (2.59x2.25) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.92000 | ¥29.92 |
10 | ¥26.87200 | ¥268.72 |
25 | ¥25.40160 | ¥635.04 |
100 | ¥22.01560 | ¥2,201.56 |
250 | ¥20.88648 | ¥5,221.62 |
500 | ¥18.74144 | ¥9,370.72 |
1,000 | ¥15.80606 | ¥15,806.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥15.01576 | ¥45,047.28 |