STBC02JR | |
---|---|
DigiKey Part Number | 497-16563-2-ND - Tape & Reel (TR) 497-16563-1-ND - Cut Tape (CT) 497-16563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STBC02JR |
Description | IC BAT CHG LI-ION 1CL 30FLIPCHIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 30-FlipChip (2.59x2.25) |
Datasheet | Datasheet |
EDA/CAD Models | STBC02JR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Reverse Current, Short Circuit | |
Charge Current - Max | 450mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 5.4V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-UFBGA, FCBGA | |
Supplier Device Package | 30-FlipChip (2.59x2.25) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.41000 | ¥29.41 |
10 | ¥26.45600 | ¥264.56 |
25 | ¥25.01040 | ¥625.26 |
100 | ¥21.67560 | ¥2,167.56 |
250 | ¥20.56412 | ¥5,141.03 |
500 | ¥18.45206 | ¥9,226.03 |
1,000 | ¥15.56199 | ¥15,561.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥14.78393 | ¥44,351.79 |