ST25DV04K-IER6S3 | |
---|---|
DigiKey Part Number | 497-17123-2-ND - Tape & Reel (TR) 497-17123-1-ND - Cut Tape (CT) 497-17123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST25DV04K-IER6S3 |
Description | IC RFID TRANSP 13.56MHZ 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693 I2C 1.8V ~ 5.5V 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ST25DV04K-IER6S3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693 | |
Interface | I2C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.89000 | ¥6.89 |
10 | ¥6.27400 | ¥62.74 |
25 | ¥6.19560 | ¥154.89 |
50 | ¥6.15640 | ¥307.82 |
100 | ¥5.50510 | ¥550.51 |
250 | ¥5.45856 | ¥1,364.64 |
500 | ¥5.37780 | ¥2,688.90 |
1,000 | ¥5.18542 | ¥5,185.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.03957 | ¥12,598.93 |
5,000 | ¥4.72305 | ¥23,615.25 |
12,500 | ¥4.56789 | ¥57,098.62 |