ST25DV04K-IER6C3 | |
---|---|
DigiKey Part Number | 497-18727-2-ND - Tape & Reel (TR) 497-18727-1-ND - Cut Tape (CT) 497-18727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST25DV04K-IER6C3 |
Description | IC RFID TRANSP 13.56MHZ 8UFDFPN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693 I2C 1.8V ~ 5.5V 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST25DV04K-IER6C3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693 | |
Interface | I2C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-UFDFPN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.70700 | ¥67.07 |
25 | ¥6.62080 | ¥165.52 |
50 | ¥6.58160 | ¥329.08 |
100 | ¥5.88450 | ¥588.45 |
250 | ¥5.83524 | ¥1,458.81 |
500 | ¥5.74886 | ¥2,874.43 |
1,000 | ¥5.54322 | ¥5,543.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.04891 | ¥25,244.55 |
10,000 | ¥5.01574 | ¥50,157.40 |
15,000 | ¥4.88305 | ¥73,245.75 |