ST25DV04K-JFR8D3 | |
---|---|
DigiKey Part Number | 497-19637-2-ND - Tape & Reel (TR) 497-19637-1-ND - Cut Tape (CT) 497-19637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST25DV04K-JFR8D3 |
Description | IC RFID TRANSP 13.56MHZ 12UFDFPN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, NFC I2C 1.8V ~ 5.5V 12-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, NFC | |
Interface | I2C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFDFN Exposed Pad | |
Supplier Device Package | 12-UFDFPN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥8.35800 | ¥83.58 |
25 | ¥8.24920 | ¥206.23 |
50 | ¥8.20160 | ¥410.08 |
100 | ¥7.33300 | ¥733.30 |
250 | ¥7.27124 | ¥1,817.81 |
500 | ¥7.16372 | ¥3,581.86 |
1,000 | ¥6.90740 | ¥6,907.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.29145 | ¥31,457.25 |
10,000 | ¥6.25012 | ¥62,501.20 |