SMP100LC-270 | |
---|---|
DigiKey Part Number | 497-4092-2-ND - Tape & Reel (TR) 497-4092-1-ND - Cut Tape (CT) 497-4092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP100LC-270 |
Description | THYRISTOR 270V 400A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMP100LC-270 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 335V | |
Voltage - Off State | 270V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 60pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.21300 | ¥52.13 |
100 | ¥3.61220 | ¥361.22 |
500 | ¥3.01782 | ¥1,508.91 |
1,000 | ¥2.56843 | ¥2,568.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.28750 | ¥5,718.75 |
5,000 | ¥2.16710 | ¥10,835.50 |
12,500 | ¥2.00657 | ¥25,082.12 |
25,000 | ¥1.98670 | ¥49,667.50 |