![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/256/835/DO-214AA_SMB_tmb.jpg)
SMP100
Circuit Protection | Thyristors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SMP100LC-35 THYRISTOR 35V 400A DO214AA | THYRISTOR 35V 400A DO214AA | 22,359 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMP100LC-65 THYRISTOR 65V 400A DO214AA | THYRISTOR 65V 400A DO214AA | 16,823 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMP100LC-8 THYRISTOR 8V 400A DO214AA | THYRISTOR 8V 400A DO214AA | 5,916 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMP100LC-400 THYRISTOR 400V 400A DO214AA | THYRISTOR 400V 400A DO214AA | 7,376 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMP100LC-25 THYRISTOR 25V 400A DO214AA | THYRISTOR 25V 400A DO214AA | 20,530 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMP100LC-200 THYRISTOR 200V 400A DO214AA | THYRISTOR 200V 400A DO214AA | 1,335 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMP100MC-400 THYRISTOR 400V 300A DO214AA | THYRISTOR 400V 300A DO214AA | 6,867 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMP100LC-90 THYRISTOR 90V 400A DO214AA | THYRISTOR 90V 400A DO214AA | 6,802 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMP100LC-160 THYRISTOR 160V 400A DO214AA | THYRISTOR 160V 400A DO214AA | 2,420 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMP100LC-230 THYRISTOR 230V 400A DO214AA | THYRISTOR 230V 400A DO214AA | 1,636 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMP100LC-140 THYRISTOR 140V 400A DO214AA | THYRISTOR 140V 400A DO214AA | 920 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMP100LC-270 THYRISTOR 270V 400A DO214AA | THYRISTOR 270V 400A DO214AA | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMP100MC-200 THYRISTOR 200V 300A DO214AA | THYRISTOR 200V 300A DO214AA | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMP100MC-140 THYRISTOR 140V 300A DO214AA | THYRISTOR 140V 300A DO214AA | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMP100MC-270 THYRISTOR 270V 300A DO214AA | THYRISTOR 270V 300A DO214AA | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |