SM15T30CAY | |
---|---|
DigiKey Part Number | 497-10791-2-ND - Tape & Reel (TR) 497-10791-1-ND - Cut Tape (CT) 497-10791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T30CAY |
Description | TVS DIODE 25.6VWM 53.5VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 53.5V Clamp 187A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T30CAY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 53.5V | |
Current - Peak Pulse (10/1000µs) | 187A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.12600 | ¥71.26 |
100 | ¥5.54080 | ¥554.08 |
500 | ¥4.69650 | ¥2,348.25 |
1,000 | ¥3.82577 | ¥3,825.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.60154 | ¥9,003.85 |
5,000 | ¥3.43002 | ¥17,150.10 |
12,500 | ¥3.27172 | ¥40,896.50 |
25,000 | ¥3.26545 | ¥81,636.25 |