SZMMSZ5245ET1G

DigiKey Part Number
488-SZMMSZ5245ET1GTR-ND - Tape & Reel (TR)
488-SZMMSZ5245ET1GCT-ND - Cut Tape (CT)
488-SZMMSZ5245ET1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMSZ5245ET1G
Description
DIODE ZENER 15V 500MW SOD123
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
SZMMSZ5245ET1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
16 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
10¥2.40500¥24.05
100¥1.44410¥144.41
500¥1.33704¥668.52
1,000¥0.90924¥909.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.83702¥2,511.06
6,000¥0.80224¥4,813.44
9,000¥0.72202¥6,498.18
30,000¥0.71132¥21,339.60
75,000¥0.66853¥50,139.75
Manufacturers Standard Package