STPS360AFY | |
---|---|
DigiKey Part Number | 497-16920-2-ND - Tape & Reel (TR) 497-16920-1-ND - Cut Tape (CT) 497-16920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS360AFY |
Description | DIODE SCHOTTKY 60V 3A SOD128FLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SOD128Flat |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 610 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD128Flat | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.27600 | ¥32.76 |
100 | ¥1.96540 | ¥196.54 |
500 | ¥1.82012 | ¥910.06 |
1,000 | ¥1.23763 | ¥1,237.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.13936 | ¥3,418.08 |
6,000 | ¥1.09204 | ¥6,552.24 |
9,000 | ¥0.98284 | ¥8,845.56 |
30,000 | ¥0.96828 | ¥29,048.40 |
75,000 | ¥0.91004 | ¥68,253.00 |