STPS3L60UY | |
---|---|
DigiKey Part Number | 497-STPS3L60UYTR-ND - Tape & Reel (TR) 497-STPS3L60UYCT-ND - Cut Tape (CT) 497-STPS3L60UYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS3L60UY |
Description | DIODE SCHOTTKY 60V 3A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | STPS3L60UY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.82400 | ¥28.24 |
100 | ¥1.96210 | ¥196.21 |
500 | ¥1.53178 | ¥765.89 |
1,000 | ¥1.24502 | ¥1,245.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.11299 | ¥2,782.47 |
5,000 | ¥1.05639 | ¥5,281.95 |
12,500 | ¥0.98093 | ¥12,261.62 |
25,000 | ¥0.95829 | ¥23,957.25 |
62,500 | ¥0.93387 | ¥58,366.88 |