STPS160U | |
---|---|
DigiKey Part Number | 497-7547-2-ND - Tape & Reel (TR) 497-7547-1-ND - Cut Tape (CT) 497-7547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS160U |
Description | DIODE SCHOTTKY 60V 1A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | STPS160U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.73400 | ¥27.34 |
100 | ¥1.38010 | ¥138.01 |
500 | ¥1.22326 | ¥611.63 |
1,000 | ¥0.95193 | ¥951.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.85195 | ¥2,129.88 |
5,000 | ¥0.83292 | ¥4,164.60 |
12,500 | ¥0.73773 | ¥9,221.62 |
25,000 | ¥0.72821 | ¥18,205.25 |
62,500 | ¥0.61874 | ¥38,671.25 |
125,000 | ¥0.59494 | ¥74,367.50 |