MJD44H11T4 | |
---|---|
DigiKey Part Number | 497-2504-2-ND - Tape & Reel (TR) 497-2504-1-ND - Cut Tape (CT) 497-2504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD44H11T4 |
Description | TRANS NPN 80V 8A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 8 A 20 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MJD44H11T4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 400mA, 8A | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 4A, 1V | |
Power - Max | 20 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.59100 | ¥55.91 |
100 | ¥3.87340 | ¥387.34 |
500 | ¥3.23630 | ¥1,618.15 |
1,000 | ¥2.75423 | ¥2,754.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.45299 | ¥6,132.47 |
5,000 | ¥2.32388 | ¥11,619.40 |
12,500 | ¥2.15175 | ¥26,896.87 |
25,000 | ¥2.13044 | ¥53,261.00 |