OPA2237UA/2K5 | |
---|---|
DigiKey Part Number | 296-39111-2-ND - Tape & Reel (TR) 296-39111-1-ND - Cut Tape (CT) 296-39111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2237UA/2K5 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2237UA/2K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 170µA (x2 Channels) | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.08000 | ¥22.08 |
10 | ¥19.81000 | ¥198.10 |
25 | ¥18.73160 | ¥468.29 |
100 | ¥16.23410 | ¥1,623.41 |
250 | ¥15.40128 | ¥3,850.32 |
500 | ¥13.81956 | ¥6,909.78 |
1,000 | ¥11.65513 | ¥11,655.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.07233 | ¥27,680.82 |
5,000 | ¥10.65610 | ¥53,280.50 |