MC7815CD2TR4G | |
---|---|
DigiKey Part Number | MC7815CD2TR4GOSTR-ND - Tape & Reel (TR) MC7815CD2TR4GOSCT-ND - Cut Tape (CT) MC7815CD2TR4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC7815CD2TR4G |
Description | IC REG LINEAR 15V 1A D2PAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A D2PAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | MC7815CD2TR4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 6.5 mA | |
PSRR | 58dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.32800 | ¥53.28 |
25 | ¥5.00480 | ¥125.12 |
100 | ¥3.79380 | ¥379.38 |
250 | ¥3.22876 | ¥807.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥3.06739 | ¥2,453.91 |
1,600 | ¥2.34093 | ¥3,745.49 |
2,400 | ¥2.17950 | ¥5,230.80 |
5,600 | ¥2.09876 | ¥11,753.06 |
20,000 | ¥2.01804 | ¥40,360.80 |
40,000 | ¥1.99806 | ¥79,922.40 |