L7815CD2T-TR | |
---|---|
DigiKey Part Number | 497-1179-2-ND - Tape & Reel (TR) 497-1179-1-ND - Cut Tape (CT) 497-1179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L7815CD2T-TR |
Description | IC REG LINEAR 15V 1.5A D2PAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | L7815CD2T-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 54dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥7.65200 | ¥76.52 |
25 | ¥7.26080 | ¥181.52 |
100 | ¥5.96520 | ¥596.52 |
250 | ¥5.57644 | ¥1,394.11 |
500 | ¥4.92802 | ¥2,464.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.89054 | ¥3,890.54 |
2,000 | ¥3.63120 | ¥7,262.40 |
5,000 | ¥3.44963 | ¥17,248.15 |
10,000 | ¥3.31995 | ¥33,199.50 |
25,000 | ¥3.21620 | ¥80,405.00 |