MC78M05BDTG | |
---|---|
DigiKey Part Number | MC78M05BDTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC78M05BDTG |
Description | IC REG LINEAR 5V 500MA DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC78M05BDTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
75 | ¥4.22453 | ¥316.84 |
150 | ¥3.20213 | ¥480.32 |
375 | ¥2.72539 | ¥1,022.02 |
525 | ¥2.58907 | ¥1,359.26 |
1,875 | ¥1.97582 | ¥3,704.66 |
3,750 | ¥1.83955 | ¥6,898.31 |
7,500 | ¥1.77143 | ¥13,285.73 |