MC33079DT | |
---|---|
DigiKey Part Number | 497-1954-2-ND - Tape & Reel (TR) 497-1954-1-ND - Cut Tape (CT) 497-1954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33079DT |
Description | IC AUDIO 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | MC33079DT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 7V/µs | |
Gain Bandwidth Product | 15 MHz | |
Current - Input Bias | 250 nA | |
Voltage - Input Offset | 2.5 mV | |
Current - Supply | 8mA | |
Current - Output / Channel | 37 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥8.73500 | ¥87.35 |
25 | ¥8.28880 | ¥207.22 |
100 | ¥6.80840 | ¥680.84 |
250 | ¥6.36456 | ¥1,591.14 |
500 | ¥5.62438 | ¥2,812.19 |
1,000 | ¥4.44035 | ¥4,440.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.14431 | ¥10,360.77 |
5,000 | ¥3.93708 | ¥19,685.40 |
12,500 | ¥3.78907 | ¥47,363.38 |