LM324D | |
---|---|
DigiKey Part Number | 497-19622-ND |
Manufacturer | |
Manufacturer Product Number | LM324D |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM324D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.5mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.91000 | ¥27.91 |
10 | ¥25.07200 | ¥250.72 |
50 | ¥23.70240 | ¥1,185.12 |
100 | ¥20.54180 | ¥2,054.18 |
250 | ¥19.48872 | ¥4,872.18 |
500 | ¥17.48724 | ¥8,743.62 |
1,000 | ¥14.74830 | ¥14,748.30 |
2,500 | ¥14.01088 | ¥35,027.20 |
5,000 | ¥13.48414 | ¥67,420.70 |