LM2903WYPT | |
---|---|
DigiKey Part Number | 497-14378-2-ND - Tape & Reel (TR) 497-14378-1-ND - Cut Tape (CT) 497-14378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903WYPT |
Description | IC COMPARATOR 2 GEN PUR 8TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2903WYPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.59838 | ¥6,393.52 |
8,000 | ¥1.49525 | ¥11,962.00 |
12,000 | ¥1.39213 | ¥16,705.56 |
28,000 | ¥1.31994 | ¥36,958.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.73500 | ¥37.35 |
25 | ¥3.48440 | ¥87.11 |
100 | ¥2.78800 | ¥278.80 |
250 | ¥2.58936 | ¥647.34 |
500 | ¥2.19086 | ¥1,095.43 |
1,000 | ¥1.69294 | ¥1,692.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥3.86800 | ¥38.68 |
25 | ¥3.60800 | ¥90.20 |
100 | ¥2.88700 | ¥288.70 |
250 | ¥2.68128 | ¥670.32 |
500 | ¥2.26864 | ¥1,134.32 |
1,000 | ¥1.75304 | ¥1,753.04 |