ATL431LIAIDBZR | |
---|---|
DigiKey Part Number | 296-53201-2-ND - Tape & Reel (TR) 296-53201-1-ND - Cut Tape (CT) 296-53201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATL431LIAIDBZR |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ATL431LIAIDBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥3.56200 | ¥35.62 |
25 | ¥3.26120 | ¥81.53 |
100 | ¥2.42620 | ¥242.62 |
250 | ¥2.19876 | ¥549.69 |
500 | ¥1.81960 | ¥909.80 |
1,000 | ¥1.36470 | ¥1,364.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.90325 | ¥2,709.75 |