LDLN015PU33R | |
---|---|
DigiKey Part Number | 497-15225-2-ND - Tape & Reel (TR) 497-15225-1-ND - Cut Tape (CT) 497-15225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDLN015PU33R |
Description | IC REG LINEAR 3.3V 150MA 6DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LDLN015PU33R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 120 µA | |
PSRR | 92dB ~ 50dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.52000 | ¥15.52 |
10 | ¥13.95700 | ¥139.57 |
25 | ¥13.16840 | ¥329.21 |
100 | ¥11.22030 | ¥1,122.03 |
250 | ¥10.53580 | ¥2,633.95 |
500 | ¥9.21878 | ¥4,609.39 |
1,000 | ¥7.63840 | ¥7,638.40 |