DF2S12FU,H3F | |
---|---|
DigiKey Part Number | DF2S12FUH3FTR-ND - Tape & Reel (TR) DF2S12FUH3FCT-ND - Cut Tape (CT) DF2S12FUH3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2S12FU,H3F |
Description | TVS DIODE 9VWM USC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount USC |
Datasheet | Datasheet |
EDA/CAD Models | DF2S12FU,H3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.98500 | ¥9.85 |
100 | ¥0.53120 | ¥53.12 |
500 | ¥0.41706 | ¥208.53 |
1,000 | ¥0.28964 | ¥289.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.23992 | ¥719.76 |
6,000 | ¥0.22689 | ¥1,361.34 |
9,000 | ¥0.19309 | ¥1,737.81 |
30,000 | ¥0.17861 | ¥5,358.30 |
75,000 | ¥0.15448 | ¥11,586.00 |
150,000 | ¥0.12841 | ¥19,261.50 |