SMAJ30CA | |
---|---|
DigiKey Part Number | 4786-SMAJ30CATR-ND - Tape & Reel (TR) 4786-SMAJ30CACT-ND - Cut Tape (CT) 4786-SMAJ30CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ30CA |
Description | TVS, BI-DIR, 400W, 30V, DO-214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.42000 | ¥14.20 |
100 | ¥0.69290 | ¥69.29 |
500 | ¥0.57814 | ¥289.07 |
1,000 | ¥0.40171 | ¥401.71 |
2,000 | ¥0.34818 | ¥696.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.32297 | ¥2,422.27 |
15,000 | ¥0.26783 | ¥4,017.45 |
37,500 | ¥0.26310 | ¥9,866.25 |
52,500 | ¥0.23632 | ¥12,406.80 |
187,500 | ¥0.20481 | ¥38,401.88 |