LD39015M10R

DigiKey Part Number
497-6871-2-ND - Tape & Reel (TR)
497-6871-1-ND - Cut Tape (CT)
497-6871-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD39015M10R
Description
IC REG LINEAR 1V 150MA SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LD39015M10R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.1V @ 100mA
Current - Output
Current - Quiescent (Iq)
50 µA
Current - Supply (Max)
70 µA
PSRR
65dB ~ 62dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.58000¥5.58
10¥5.02400¥50.24
25¥4.77160¥119.29
100¥3.91850¥391.85
250¥3.66320¥915.80
500¥3.23730¥1,618.65
1,000¥2.99970¥2,999.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.99964¥8,998.92
Manufacturers Standard Package