TLV74310PDBVR | |
---|---|
DigiKey Part Number | 296-48988-2-ND - Tape & Reel (TR) 296-48988-1-ND - Cut Tape (CT) 296-48988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV74310PDBVR |
Description | IC REG LINEAR 1V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV74310PDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 68dB ~ 28dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Current Limit, Thermal Shutdown, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.37900 | ¥13.79 |
25 | ¥1.15280 | ¥28.82 |
100 | ¥0.73070 | ¥73.07 |
250 | ¥0.56416 | ¥141.04 |
500 | ¥0.48094 | ¥240.47 |
1,000 | ¥0.32700 | ¥327.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.29495 | ¥884.85 |
6,000 | ¥0.25648 | ¥1,538.88 |
15,000 | ¥0.22577 | ¥3,386.55 |