LM76005RNPR | |
---|---|
DigiKey Part Number | 296-LM76005RNPRTR-ND - Tape & Reel (TR) 296-LM76005RNPRCT-ND - Cut Tape (CT) 296-LM76005RNPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM76005RNPR |
Description | IC REG BUCK ADJ 5A 30WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 5A 30-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM76005RNPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 57V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 30-WQFN (6x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.40000 | ¥45.40 |
10 | ¥40.77200 | ¥407.72 |
25 | ¥38.54120 | ¥963.53 |
100 | ¥33.40300 | ¥3,340.30 |
250 | ¥31.68948 | ¥7,922.37 |
500 | ¥28.43504 | ¥14,217.52 |
1,000 | ¥23.98134 | ¥23,981.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥22.78227 | ¥68,346.81 |