L79L05ACUTR | |
---|---|
DigiKey Part Number | 497-1219-2-ND - Tape & Reel (TR) 497-1219-1-ND - Cut Tape (CT) 497-1219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L79L05ACUTR |
Description | IC REG LINEAR -5V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | L79L05ACUTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -30V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.53800 | ¥35.38 |
25 | ¥3.30680 | ¥82.67 |
100 | ¥2.64440 | ¥264.44 |
250 | ¥2.45572 | ¥613.93 |
500 | ¥2.07774 | ¥1,038.87 |
1,000 | ¥1.60559 | ¥1,605.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.46391 | ¥3,659.78 |
5,000 | ¥1.36944 | ¥6,847.20 |
12,500 | ¥1.27500 | ¥15,937.50 |
25,000 | ¥1.20889 | ¥30,222.25 |
62,500 | ¥1.18056 | ¥73,785.00 |