2STBN15D100 | |
---|---|
DigiKey Part Number | 497-10113-2-ND - Tape & Reel (TR) 497-10113-1-ND - Cut Tape (CT) 497-10113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2STBN15D100 |
Description | TRANS NPN DARL 100V 12A D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 12 A 70 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | 2STBN15D100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 12 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.3V @ 4mA, 4A | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 750 @ 3A, 3V | |
Power - Max | 70 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
10 | ¥9.16200 | ¥91.62 |
100 | ¥7.12360 | ¥712.36 |
500 | ¥6.03814 | ¥3,019.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.91874 | ¥4,918.74 |
2,000 | ¥4.63037 | ¥9,260.74 |
5,000 | ¥4.40988 | ¥22,049.40 |
10,000 | ¥4.20635 | ¥42,063.50 |