TL081HIDR | |
---|---|
DigiKey Part Number | 296-TL081HIDRTR-ND - Tape & Reel (TR) 296-TL081HIDRCT-ND - Cut Tape (CT) 296-TL081HIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL081HIDR |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Push-Pull 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL081HIDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 5.25 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.4mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.75000 | ¥27.50 |
25 | ¥2.51560 | ¥62.89 |
100 | ¥1.87180 | ¥187.18 |
250 | ¥1.69616 | ¥424.04 |
500 | ¥1.40354 | ¥701.77 |
1,000 | ¥1.05266 | ¥1,052.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.96495 | ¥2,894.85 |
6,000 | ¥0.90649 | ¥5,438.94 |
15,000 | ¥0.84800 | ¥12,720.00 |
30,000 | ¥0.77782 | ¥23,334.60 |
75,000 | ¥0.74858 | ¥56,143.50 |