TL084IPT | |
---|---|
DigiKey Part Number | 497-8067-2-ND - Tape & Reel (TR) 497-8067-1-ND - Cut Tape (CT) 497-8067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL084IPT |
Description | IC OPAMP JFET 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL084IPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 16V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.92200 | ¥79.22 |
25 | ¥7.52000 | ¥188.00 |
100 | ¥6.17710 | ¥617.71 |
250 | ¥5.77444 | ¥1,443.61 |
500 | ¥5.10288 | ¥2,551.44 |
1,000 | ¥4.02863 | ¥4,028.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.76006 | ¥9,400.15 |
5,000 | ¥3.57204 | ¥17,860.20 |
12,500 | ¥3.43775 | ¥42,971.88 |