M93C66-WMN6P | |
---|---|
DigiKey Part Number | 497-5672-5-ND |
Manufacturer | |
Manufacturer Product Number | M93C66-WMN6P |
Description | IC EEPROM 4KBIT MICROWIRE 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M93C66-WMN6P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8, 256 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥2.15900 | ¥21.59 |
25 | ¥2.00640 | ¥50.16 |
50 | ¥1.99500 | ¥99.75 |
100 | ¥1.77250 | ¥177.25 |
300 | ¥1.74950 | ¥524.85 |
500 | ¥1.72308 | ¥861.54 |
1,000 | ¥1.67710 | ¥1,677.10 |
5,000 | ¥1.50762 | ¥7,538.10 |